Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
25.2 to 42
Maximum Output Current (mA)
1430
Output Power (W)
60.06
Input Voltage Range
90VAC to 305VAC|127VDC to 431VDC
Dimming
PWM
Power Factor Correction
0.97(Min)
Efficiency (%)
90(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Weight (g)
450
Mounting
Screw
Package Height
32
Package Width
43
Package Length
162.5
PCB changed
6
Pin Count
6
Lead Shape
Lead Wire

