| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 21.6 to 36 | |
| 1250 | |
| 60 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| PWM | |
| 0.97(Min) | |
| 90(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 80 | |
| 450 | |
| Mounting | Screw |
| Package Height | 32 mm |
| Package Width | 43 mm |
| Package Length | 162.5 mm |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Lead Wire |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this LPF-60D-36 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 36 V and maximum output power of 60.12 W. This part's single output can handle a current up to 1.67 A. This part has a temperature range of -40 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

