| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 18 to 30 | |
| 1340 | |
| 40.2 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| PWM | |
| 0.97(Min) | |
| 88(Typ) | |
| Lead Wire | |
| 5Year | |
| -40 | |
| 80 | |
| 450 | |
| Mounting | Screw |
| Package Height | 32 mm |
| Package Width | 43 mm |
| Package Length | 162.5 mm |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Lead Wire |
Your electronic devices will need this LPF-40D-30 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 30 V and maximum output power of 40.2 W. This part's single output can handle a current up to 1.34 A. This part has a minimum operating temperature of -30 °C and a maximum of 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

