Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
26.4 to 48
Maximum Output Current (mA)
530
Output Power (W)
25.44
Input Voltage Range
90VAC to 305VAC|127VDC to 431VDC
Dimming
1-10V/PWM
Power Factor Correction
0.97(Min)
Efficiency (%)
86(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
70
Product Weight (g)
360
Mounting
Screw
Package Height
32
Package Width
40
Package Length
148
PCB changed
6
Pin Count
6
Lead Shape
Lead Wire

