| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 11 to 20 | |
| 800 | |
| 16 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| 0.97(Min) | |
| 86(Typ) | |
| Lead Wire | |
| IP30 | |
| 5Year | |
| -35 | |
| 70 | |
| 210 | |
| Mounting | Screw |
| Package Height | 32 |
| Package Width | 40 |
| Package Length | 148 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

