NXP SemiconductorsLPC845M301JHI33YMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 32-Pin HVQFN EP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC800 | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 30 | |
| 30 | |
| 32 | |
| Flash | |
| 64KB | |
| 16KB | |
| Yes | |
| I2C/SPI/UART/USART | |
| 29 | |
| 4 | |
| 1 | |
| 1 | |
| 12 | |
| 12 | |
| 1 | |
| 1 | |
| 12 | |
| 5 | |
| 5 | |
| 0 | |
| 2 | |
| 4 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 1.8 | |
| 3.3 | |
| 3.6 | |
| 980 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

