| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Output | |
| CMOS | |
| 6@5V | |
| 5 | |
| 15 | |
| ±2.5 | |
| ±3|±5 | |
| ±7.5 | |
| 0.000000001(Typ)@5V | |
| 0.000000002@5V | |
| 0.000004@5V@-40C to 85C | |
| 0.24@5V | |
| 22@5V | |
| Single|Dual | |
| 0.05@5V | |
| 42@5V | |
| 120 | |
| 0.0002@5V | |
| 63 | |
| 63 | |
| 60 to 65 | |
| 0.35 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

