NXP SemiconductorsLPC55S04JHI48ELMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M33 RISC 128KB Flash 3.3V 48-Pin HVQFN EP Tray
| Compliant | |
| 5A992.c | |
| NRND | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC55S0x | |
| RISC | |
| ARM Cortex M33 | |
| ARM | |
| 96 | |
| 96 | |
| 32 | |
| Flash | |
| 128KB | |
| 80KB | |
| Yes | |
| CAN/I2C/I2S/SPI/USART | |
| 30 | |
| 5 | |
| 1 | |
| 7 | |
| 16 | |
| 7 | |
| 7 | |
| 0 | |
| 4 | |
| 7 | |
| 4 | |
| 1 | |
| 0 | |
| 1.8 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

