NXP SemiconductorsLPC5516JBD64YMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M33 RISC 256KB Flash 3.3V 64-Pin HTQFP EP
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex M33 | |
| ARM | |
| 150 | |
| 150 | |
| 32 | |
| Flash | |
| 256KB | |
| 96KB | |
| Yes | |
| 40nm | |
| CAN/I2C/I2S/SPI/USART/USB | |
| 36 | |
| 5 | |
| 1 | |
| 10 | |
| 16 | |
| 8 | |
| 8 | |
| 2 | |
| 8 | |
| 8 | |
| 8 | |
| 1 | |
| 0 | |
| 1.8 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

