Reduced Price
NXP SemiconductorsLPC54S018J4MET180EMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 4MB Flash 3.3V 180-Pin TFBGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC540xx | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 180 | |
| 180 | |
| 32 | |
| Flash | |
| 4MB | |
| 360KB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 137 | |
| 5 | |
| 1 | |
| 1 | |
| 12 | |
| 12 | |
| 0 | |
| 10 | |
| 2 | |
| 11 | |
| 10 | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| 2 | |
| CAN Controller,LCD Controller | |
| 1.71 | |
| 3.3 | |
| 3.6 | |
| 1200 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.71 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 180 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 180 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

