NXP SemiconductorsLPC43S50FET256,551Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 3.3V 256-Pin LBGA Tray Automotive AEC-Q100
| Compliant | |
| 5A002a.1. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LPC43S50 | |
| RISC | |
| ARM Cortex M0|ARM Cortex M4 | |
| ARM | |
| 204 | |
| 204 | |
| 32 | |
| 264KB | |
| No | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 164 | |
| 6 | |
| 1 | |
| 2 | |
| 8/8 | |
| 10/10 | |
| 1 | |
| 1 | |
| 10 | |
| 3 | |
| 4 | |
| 2 | |
| 3 | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller,LCD Controller | |
| 2.2 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 17.2(Max) |
| Package Length | 17.2(Max) |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | LBGA |
| 256 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

