NXP SemiconductorsLPC4357JET256,551Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 1MB Flash 3.3V 256-Pin LBGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC4300 | |
| RISC | |
| ARM Cortex M0|ARM Cortex M4 | |
| ARM | |
| 204 | |
| 204 | |
| 32 | |
| Flash | |
| 1MB | |
| 136KB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 164 | |
| 6 | |
| 32 | |
| 1 | |
| 2 | |
| 8/8 | |
| 10/10 | |
| 1 | |
| 10 | |
| 3 | |
| 1 | |
| 2 | |
| 3 | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| CAN Controller | |
| 2.4 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 17.2(Max) |
| Package Length | 17.2(Max) |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | LBGA |
| 256 | |
| Lead Shape | Ball |
With the LPC4357JET256,551 microcontroller by NXP Semiconductors, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 204 MHz. Its ADC resolution is 10/10. This device is based on the ARM Cortex M4/M0 core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. Its flash program memory is 1024KB. This is a 32 bit processor.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

