NXP SemiconductorsLPC4078FBD208,551Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V Automotive AEC-Q100 208-Pin LQFP Tray

With the LPC4078FBD208,551 microcontroller from NXP Semiconductors, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 120 MHz. This is a 32 bit processor. This device is based on the ARM Cortex M4 core architecture. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V. Its flash program memory is 512KB.

Total In Stock: 1,141 parts

Regional Inventory: 25

    Total$14.27Price for 1

    25 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2520+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Singapore
      • In Stock: 25 parts
      • Price: $14.266
    • (36)

      Ships in 7 days

      Ships from:
      Australia
      Date Code:
      2439+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,116 parts
      • Price: $12.52

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.