NXP SemiconductorsLPC4078FBD100KMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LPC407x | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 512KB | |
| 96KB | |
| 1GB | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 165 | |
| 4 | |
| 32 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 1 | |
| 10 | |
| 0 | |
| 5 | |
| 1 | |
| 3 | |
| 3 | |
| 1 | |
| 2 | |
| 1 | |
| 2.4 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 14.1(Max) |
| Package Length | 14.1(Max) |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

