NXP SemiconductorsLPC2470FBD208,551Microcontrollers - MCUs

MCU 16-bit/32-bit ARM7TDMI-S RISC 3.3V 208-Pin LQFP Tray

Crucial to any electronic system is this LPC2470FBD208,551 microcontroller from NXP Semiconductors, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This device is based on the ARM7TDMI-S core architecture. This is a 16|32 bit processor. Its ADC resolution is 10. It has romless program memory.

35 parts: Ships in 2 days

    Total$14.26Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2535+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Singapore
      • In Stock: 35 parts
      • Price: $14.264

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.