NXP SemiconductorsLPC2388FBD144KMicrocontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI-S RISC 512KB Flash 3.3V Medical 144-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC2000 | |
| RISC | |
| ARM7TDMI-S | |
| ARM | |
| 72 | |
| 72 | |
| 16|32 | |
| Flash | |
| 512KB | |
| 98KB | |
| 4GB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 104 | |
| 4 | |
| 32/32/32/32 | |
| 1 | |
| 1 | |
| 8 | |
| 10 | |
| 1 | |
| 1 | |
| 10 | |
| 0 | |
| 4 | |
| 1 | |
| 1 | |
| 3 | |
| 1 | |
| 2 | |
| 1 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

