NXP SemiconductorsLPC2368FBD100,551Microcontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI-S RISC 512KB Flash 3.3V 100-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
COMPONENTS | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LPC2300 | |
RISC | |
ARM7TDMI-S | |
ARM | |
72 | |
72 | |
16|32 | |
Flash | |
512KB | |
58KB | |
4GB | |
Yes | |
CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
70 | |
4 | |
32/32/32/32 | |
1 | |
1 | |
6 | |
10 | |
1 | |
1 | |
10 | |
0 | |
4 | |
1 | |
1 | |
3 | |
1 | |
2 | |
1 | |
1 | |
No | |
Yes | |
CAN Controller | |
3 | |
3.3 | |
3.6 | |
1500 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 14.1(Max) mm |
Package Length | 14.1(Max) mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |
Automate any process or system using this LPC2368FBD100,551 microcontroller from NXP Semiconductors. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. This device is based on the ARM7TDMI-S core architecture. This is a 16|32 bit processor. Its flash program memory is 512KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.