NXP SemiconductorsLPC2103FBD48,118Microcontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI-S RISC 32KB Flash 1.8V/3.3V 48-Pin LQFP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC2000 | |
| RISC | |
| ARM7TDMI-S | |
| ARM | |
| 70 | |
| 70 | |
| 16|32 | |
| Flash | |
| 32KB | |
| 8KB | |
| Yes | |
| I2C/SPI/SSP/UART | |
| 32 | |
| 4 | |
| 1 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 1.65|2.6 | |
| 1.8|3.3 | |
| 1.95|3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7.1(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 |
This LPC2103FBD48,118 microcontroller from NXP Semiconductors will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 70 MHz. This device is based on the ARM7TDMI-S core architecture. This is a 16|32 bit processor. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.65|2.6 V, while its maximum is 1.95|3.6 V. Its flash program memory is 32KB. Its ADC resolution is 10.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

