NXP SemiconductorsLPC1820FET100,551Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 2.5V/3.3V 100-Pin TFBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC1800 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 180 | |
| 180 | |
| 32 | |
| 168KB | |
| No | |
| CAN/I2C/I2S/SPI/UART/USART/USB | |
| 49 | |
| 6 | |
| 32 | |
| 1 | |
| 2 | |
| 4/4 | |
| 10/10 | |
| 1 | |
| 10 | |
| 3 | |
| 4 | |
| 1 | |
| 4 | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 2.2 | |
| 2.5|3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 9.1(Max) |
| Package Length | 9.1(Max) |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 100 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

