NXP SemiconductorsLPC1777FBD208,551Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive AEC-Q100 208-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
LPC1700 | |
RISC | |
ARM Cortex M3 | |
ARM | |
120 | |
120 | |
32 | |
Flash | |
512KB | |
96KB | |
1GB | |
Yes | |
CAN/I2C/I2S/SSP/UART/USB | |
165 | |
4 | |
32 | |
2 | |
1 | |
8 | |
12 | |
1 | |
1 | |
10 | |
0 | |
5 | |
1 | |
3 | |
3 | |
1 | |
2 | |
0 | |
1 | |
2.4 | |
3.3 | |
3.6 | |
1500 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 28.1(Max) mm |
Package Length | 28.1(Max) mm |
PCB changed | 208 |
Standard Package Name | QFP |
Supplier Package | LQFP |
208 | |
Lead Shape | Gull-wing |
With the LPC1777FBD208,551 microcontroller from NXP Semiconductors, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 120 MHz. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V. Its flash program memory is 512KB.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.