NXP SemiconductorsLPC1768FET100,551Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin TFBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LPC1700 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 512KB | |
| 64KB | |
| 1GB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/SPI/SSP/UART/USB | |
| 70 | |
| 4 | |
| 2 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 10 | |
| 0 | |
| 4 | |
| 1 | |
| 2 | |
| 3 | |
| 1 | |
| 2 | |
| 1 | |
| 1 | |
| CAN Controller | |
| 2.4 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 9.1(Max) mm |
| Package Length | 9.1(Max) mm |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 100 | |
| Lead Shape | Ball |
A microcontroller is used in modern day control systems, this LPC1768FET100,551 microcontroller from NXP Semiconductors is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 100 MHz. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12. Its flash program memory is 512KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

