NXP SemiconductorsLPC1518JBD64EMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 3.3V 64-Pin LQFP Tray

With the LPC1518JBD64E microcontroller from NXP Semiconductors, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 72 MHz. Its flash program memory is 128KB. This is a 32 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12/12, while its DAC resolution is 12.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    16 weeks
    • Price: $4.179
    1. 160+$4.179

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.