NXP SemiconductorsLPC1347FBD64,551Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Use this programmable LPC1347FBD64,551 microcontroller manufactured by NXP Semiconductors, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. Its ADC resolution is 12. This is a 32 bit processor. Its flash program memory is 64KB. This device is based on the ARM Cortex M3 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    16 weeks
    • Price: $4.225
    1. 160+$4.225

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.