NXP SemiconductorsLPC1226FBD64/301,1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 96KB Flash 3.3V 64-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC1200 | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 45 | |
| 45 | |
| 32 | |
| Flash | |
| 96KB | |
| 8KB | |
| Yes | |
| I2C/SSP/SPI/UART | |
| 55 | |
| 4 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 10.1(Max) mm |
| Package Length | 10.1(Max) mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
In order to make your CPU more versatile use this fantastic LPC1226FBD64/301,1 microcontroller from NXP Semiconductors. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 45 MHz. Its flash program memory is 96KB. This device is based on the ARM Cortex M0 core architecture. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 32 bit processor.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

