NXP SemiconductorsLPC11U68JBD48EMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| LPC11U68JBD48E | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC11U6x | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 50 | |
| 50 | |
| 32 | |
| Flash | |
| 256KB | |
| 36KB | |
| 16KB | |
| Yes | |
| I2C/SPI/USART/USB | |
| 34 | |
| 6 | |
| 1 | |
| 1 | |
| 8 | |
| 12 | |
| 3 | |
| 3 | |
| 1 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 2.4 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 7.1(Max) mm |
| Package Length | 7.1(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
This LPC11U68JBD48E microcontroller from NXP Semiconductors will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 50 MHz. Its flash program memory is 256KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M0+ core architecture. This is a 32 bit processor. Its ADC resolution is 12.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

