| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 9 to 24 | |
| 1400 | |
| 33.6 | |
| 90VAC to 264VAC|127VDC to 370VDC | |
| 85(Typ) | |
| Lead Wire | |
| IP67 | |
| 2Year | |
| -30 | |
| 70 | |
| 340 | |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 40 |
| Package Length | 148 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this LPC-35-1400 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 9 to 24 V and maximum output power of 33.6 W. This part's single output can handle a current up to 1.4 A. This part has a temperature range of -30 °C to 70 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

