Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
9 to 30
Maximum Output Current (mA)
1050
Output Power (W)
31.5
Input Voltage Range
90VAC to 264VAC|127VDC to 370VDC
Efficiency (%)
85(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
2Year
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Weight (g)
340
Mounting
Screw
Package Height
30
Package Width
40
Package Length
148
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire

