Arrow Electronic Components Online
LPC150350|MEANWELL|simage
LPC150350|MEANWELL|limage
LED Power Supplies

LPC-150-350

AC/DC LED Power Supply 150.5W Single 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    215 to 430
  • Maximum Output Current (mA)
    350
  • Output Power (W)
    150.5
  • Input Voltage Range
    180VAC to 305VAC
  • Efficiency (%)
    90(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    2Year
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    740
  • Mounting
    Screw
  • Package Height
    37.5
  • Package Width
    63
  • Package Length
    191
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources