Arrow Electronic Components Online
LPC1001400|MEANWELL|limage
LPC1001400|MEANWELL|simage
LED Power Supplies

LPC-100-1400

AC/DC LED Power Supply 100.8W Single 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Maximum Output Current (mA)
    1400
  • Output Power (W)
    100.8
  • Input Voltage Range
    90VAC to 264VAC
  • Efficiency (%)
    89.5(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    2Year
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    610
  • Mounting
    Screw
  • Package Height
    37
  • Package Width
    34
  • Package Length
    190
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources