Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | Yes |
PPAP | Yes |
Buck | |
4.5 | |
65 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 4.6(Max) |
PCB changed | 14 |
Supplier Package | VSON EP |
14 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.