| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| 3000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47(Max) |
| Package Width | 2.88 |
| Package Length | 3.02 |
| PCB changed | 49 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 49 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this LP875484YFQR DC to DC converter from Texas Instruments.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

