| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Function | Buck Converter With Integrated Switches |
| Maximum Switching Frequency (kHz) | 2000(Typ) |
| Input Voltage (V) | 2.8 to 5.5 |
| Minimum Operating Supply Voltage (V) | 2.8 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 17(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Maximum Storage Temperature (°C) | 150 |
| Minimum Storage Temperature (°C) | -65 |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 26 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-HR EP |
| Pin Count | 26 |