| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Micro/Mini USB Interface with Integrated 28V Charger | |
| Yes | |
| USB 2.0 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47(Max) |
| Package Width | 2.04(Max) |
| Package Length | 2.04(Max) |
| PCB changed | 25 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 25 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

