EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.90 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Maximum Output Current (A) | 0.15 |
Minimum Input Voltage (V) | 1.8 |
Maximum Input Voltage (V) | 5.5 |
Maximum Dropout Voltage @ Current (V) | 0.25@150mA |
Maximum Quiescent Current (mA) | 0.055 |
Junction to Ambient | 415°C/W |
Special Features | Thermal Protection|Short Circuit Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 5 |
Lead Shape | Gull-wing |