| Compliant | |
| EAR99 | |
| Obsolete | |
| LP5912Q3.3DRVTQ1 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.5 | |
| 1.6 | |
| 6.5 | |
| 0.18@500mA | |
| 0.8%/V(Typ) | |
| 0.0022%/mA(Typ) | |
| 0.055 | |
| 0.035 | |
| 71.2°C/W | |
| 93.7°C/W | |
| Short Circuit Protection|Thermal Overload Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

