Texas InstrumentsLP5907UVX-1.8/NOPBLinear Regulators

LDO Regulator Pos 1.8V 0.25A 4-Pin DSBGA T/R

Import TariffMay apply to this part

Total In Stock: 29,393 parts

Regional Inventory: 8,393

    Total$0.22Price for 1

    8,393 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.2200
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 2,393 parts
      • Price: $0.2200
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2408+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.2008
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2529+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 21,000 parts
      • Price: $0.2450

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.