Texas InstrumentsLP5907SNX-1.2/NOPBLinear Regulators

LDO Regulator Pos 1.2V 0.25A 4-Pin X2SON EP T/R

Import TariffMay apply to this part

Total In Stock: 17,752 parts

Regional Inventory: 8,752

    Total$0.22Price for 1

    8,752 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.2190
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,752 parts
      • Price: $0.2190
    • (3000)

      Ships in 2 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.2067
    • (3000)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      2524+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 9,000 parts
      • Price: $0.2088

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.