Texas InstrumentsLP5907QMFX-3.0Q1Linear Regulators

LDO Regulator Pos 3V 0.25A Automotive 5-Pin SOT-23 T/R

Never worry about components seeing unstable voltages again by implementing this LDO LP5907QMFX-3.0Q1 linear regulator manufactured by Texas Instruments. Its typical dropout voltage at current is 0.05@100mA V. This voltage regulation device's single output can produce a current up to 0.25 A. Use this part at voltages between 2.2 V and 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.001%/mA(Typ) and line regulation of 0.02%/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.25@250mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

3,183 parts: Ships in 2 days

    Total$0.25Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $0.2484
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 183 parts
      • Price: $0.2484
    • (3000)

      Ships in 2 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,000 parts
      • Price: $0.2429

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.