Texas InstrumentsLP5907QMFX-2.5Q1Linear Regulators

LDO Regulator Pos 2.5V 0.25A Automotive 5-Pin SOT-23 T/R

This LDO LP5907QMFX-2.5Q1 linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.05@100mA V. This voltage regulation device's single output can produce a current up to 0.25 A. Use this part at voltages between 2.2 V and 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 0.001%/mA(Typ) and line regulation of 0.02%/V(Typ) a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.25@250mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

Total In Stock: 3,970 parts

Regional Inventory: 970

    Total$0.15Price for 1

    970 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      970
      Country Of origin:
      Malaysia
         
      • Price: $0.1502
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 970 parts
      • Price: $0.1502
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2428+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,000 parts
      • Price: $0.2427

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.