| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 3 | |
| Linear | |
| 2.5 | |
| 5.5 | |
| 3.3|5 | |
| 51000 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.3(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-583 |
| 8 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
