| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 12 | |
| 2.7 | |
| 5.5 | |
| 3 to 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.15(Max) |
| Package Length | 3.15(Max) |
| PCB changed | 8 |
| Supplier Package | WSON EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

