| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LP3985IM5-3.3 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 2.5 | |
| 6 | |
| 0.002@1mA|0.035@50mA|0.07@100mA|0.1@150mA | |
| 0.15 | |
| 250 | |
| 220°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
This LDO LP3985IM5-3.3 linear regulator developed by Texas Instruments keeps the power stable! Its typical dropout voltage at current is 0.0004@1mA|0.02@50mA|0.045@100mA|0.06@150mA V. This device has a maximum power dissipation of 250 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 2.5 V and 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.002@1mA|0.035@50mA|0.07@100mA|0.1@150mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

