| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8542.39.00.01 |
| Automotive | No |
| PPAP | No |
| Function | Advanced Application Processors |
| Maximum Switching Frequency (kHz) | 2000(Typ) |
| Input Voltage (V) | 2.7 to 5.5 |
| Maximum Power Dissipation (mW) | 2200 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Storage Temperature (°C) | 150 |
| Minimum Storage Temperature (°C) | -65 |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5.15(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 40 |
| Lead Shape | No Lead |