Texas InstrumentsLP3961ES-1.8Linear Regulators

LDO Regulator Pos 1.8V 0.8A 6-Pin(5+Tab) DDPAK Tube

Maintain a steady voltage level with this LDO LP3961ES-1.8 linear regulator from Texas Instruments. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.024@80mA|0.24@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. By only needing an input voltage of 2.5 V with a maximum of 7 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Using a load regulation of 0.02%(Typ) and line regulation of 0.02%(Typ) is needed for a programmable DC power supply. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.03@80mA|0.3@800mA V. Its polarity is positive.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.