| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| 16 | |
| 3 | |
| 5.5 | |
| 3.3|5 | |
| 5.3(Max) | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.41(Max) |
| Package Width | 3.01(Max) |
| Package Length | 3.01(Max) |
| PCB changed | 36 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 36 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

