| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Management Unit | |
| 2100 | |
| 3 to 5.5 | |
| 3 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.41(Max) |
| Package Width | 2.49(Max) |
| Package Length | 2.99(Max) |
| PCB changed | 30 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 30 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

