| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Dual High-Current Step-Down DC/DC and Dual Linear Regulator | |
| 2100(Typ) | |
| 2.8 to 5.5 | |
| 1430 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.41(Max) |
| Package Width | 2.52(Max) |
| Package Length | 2.52(Max) |
| PCB changed | 25 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 25 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

