| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Function | Dual High-Current Step-Down DC/DC and Dual Linear Regulator |
| Maximum Switching Frequency (kHz) | 2100(Typ) |
| Input Voltage (V) | 2.8 to 5.5 |
| Maximum Power Dissipation (mW) | 1430 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Maximum Storage Temperature (°C) | 150 |
| Minimum Storage Temperature (°C) | -65 |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 24 |
| Lead Shape | No Lead |