| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 0.8 | |
| 1.5 | |
| 0.98 | |
| 5.5 | |
| 0.165@1500mA | |
| 0.04%/V(Typ) | |
| 0.2%/A(Typ) | |
| 8.5 | |
| 60°C/W | |
| 3°C/W | |
| Over Current Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 8.64 |
| Package Width | 4.57 |
| Package Length | 10.16 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 | |
| Lead Shape | Formed |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

