| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±1.5 |
| Output Type | Adjustable |
| Output Voltage (V) | 0.8 to 1.8 |
| Maximum Output Current (A) | 3 |
| Minimum Input Voltage (V) | 1.04 |
| Maximum Input Voltage (V) | 5.5 |
| Maximum Dropout Voltage @ Current (V) | 0.3@3A |
| Line Regulation | 0.1%/V(Typ) |
| Load Regulation | 0.2%/A(Typ) |
| Maximum Quiescent Current (mA) | 8.5 |
| Junction to Ambient | 168°C/W(Typ) |
| Junction to Case | 11°C/W(Typ) |
| Special Features | Thermal Protection|Current Limit |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |